-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3504
|
Newark | Buck Regulator, 500Khz, Etssop-20, Topol, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5005MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5900 / $6.0300 | Buy Now |
DISTI #
LM5005MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1665 In Stock |
|
$2.7309 / $5.4400 | Buy Now |
DISTI #
926-LM5005MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.5A Integrated Buck Regulator 75V RoHS: Compliant | 2362 |
|
$2.7300 / $5.4400 | Buy Now |
DISTI #
69920876
|
Verical | Conv DC-DC 7V to 75V Synchronous Step Down Single-Out 1.225V to 70V 2.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 18 |
|
$2.6080 / $5.3620 | Buy Now |
|
Ameya Holding Limited | LM5005MH/NOPB, 降压控制器 开关稳压器, 2.5A, 可调输出, 500 kHz, 20针 TSSOP封装 | 88586 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2.5A 20TSSOP | 512980 |
|
RFQ | |
DISTI #
3121583
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4356 / $6.4030 | Buy Now |
DISTI #
3121583
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1129 / $6.2909 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 20TSSOP | 51144 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5005MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5005MH/NOPB
Texas Instruments
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5005MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5005MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5005MHX/NOPB | 7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM5005MH/NOPB vs LM5005MHX/NOPB |
LM5005MH | IC 4.25 A SWITCHING REGULATOR, 525 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5005MH/NOPB vs LM5005MH |
LM5005MHX | 4.25A SWITCHING REGULATOR, 525kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | LM5005MH/NOPB vs LM5005MHX |