-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3400
|
Newark | Ic, Comparator, Dual, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Cmos, Dtl, Ecl, Mos, Ttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM393N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $1.1800 | Buy Now |
DISTI #
LM393NNS/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14368 In Stock |
|
$0.3587 / $0.8900 | Buy Now |
DISTI #
926-LM393N/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR LOW OFFSET VLTG DUAL COMPARATOR RoHS: Compliant | 33349 |
|
$0.3580 / $0.8800 | Buy Now |
DISTI #
J56:1989_00015389
|
Arrow Electronics | Comparator Dual R-R O/P ±18V/36V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2352 | Europe - 480 |
|
$0.3695 / $0.5778 | Buy Now |
DISTI #
LM393N/NOPB
|
TME | IC: comparator, low-power, Cmp: 2, 1.3us, 2÷36V, THT, DIP8, tube Min Qty: 1 | 12949 |
|
$0.5000 / $0.9600 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 2, 1.3us, 2÷36V, THT, DIP8 | 49909 |
|
RFQ | |
|
NexGen Digital | 29 |
|
RFQ | ||
DISTI #
SMC-LM393N/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
DISTI #
C1S746202766729
|
Chip1Stop | Comparator Dual ±18V/36V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 3013 |
|
$0.3200 / $0.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393N/NOPB
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM393N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393NG | Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE | onsemi | LM393N/NOPB vs LM393NG |
LM393N | Low power dual voltage comparator | STMicroelectronics | LM393N/NOPB vs LM393N |
LM393N | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, PDIP8, DIP-8 | KEC | LM393N/NOPB vs LM393N |
LM393N | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | LM393N/NOPB vs LM393N |
LM393N | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | LM393N/NOPB vs LM393N |