Part Details for LM393M by National Semiconductor Corporation
Overview of LM393M by National Semiconductor Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 935 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 3122 |
|
RFQ | ||
|
Bristol Electronics | 1754 |
|
RFQ | ||
|
Bristol Electronics | 684 |
|
RFQ | ||
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 11 |
|
$0.9825 / $1.1790 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 576 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 868 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 376 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for LM393M
LM393M CAD Models
LM393M Part Data Attributes
|
LM393M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM393M
National Semiconductor Corporation
IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM393M
This table gives cross-reference parts and alternative options found for LM393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393MX/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LM393M vs LM393MX/NOPB |
LM393M/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LM393M vs LM393M/NOPB |
Resources and Additional Insights for LM393M
Reference Designs related to LM393M
-
PMP20371 适用于电信 -48V 应用的 125W 非隔离式反相降压/升压参考设计
PMP20371 是采用 LM5122 的同步降压/升压设计,适合电信应用。此设计的最小工作输入电压为 -35V,最大输入电压为 -60V。开关频率设置为 150kHz。此设计基于 PMP20371 PCB,这是一种 4 层板,其中每层覆铜 2 盎司。
- Direct Type and Local Dimming for Conventional TV power with an LED driver: no boost DC/DC
-
25W: 100-264VAC Input: 0-10V Dimmable LED Driver for Downlights: Troffers and Modules
This is an isolated: 25W: 0-10V dimmable LED driver design with >0.9 power factor (PF) which meets or exceeds commercial lighting PF and total harmonic distortion (THD) requirements. It is well suited for integral LED luminaires: or ballasts: that use high-brightness LED emitters. This design is optimized for a 500mA (max) LED output current and LED stack voltages ranging from 45 V to 55 V.
-
TIDA-00685 用于 GPRS 模块的快速响应小尺寸电源解决方案参考设计
The TIDA-00685 can provide fast response for GPRS module.
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
-
PMP7076 具有 24 至 30 VDC 3.3V/0.25A 输入,使用 TPS73533 的非隔离式 LDO
PMP7076.1(5V@1.25A) 参考设计是一种使用 TPS54140 的 7W DC/DC 降压转换器。可以从使用 24 到 30 伏特直流电的输入生成非隔离式 5 伏特输出(1.25 安培)。该设计有多个输出。
-
PMP7769 700V-860V 输入转换为 16.5V、0.5A
其为高电压非隔离反向转换器。该电路采用 LMC7101BIM5 作为误差信号放大器,从输出获得反馈,然后转至任一输入。Q101、U101 和 R100 提供 UVLO 保护。其具有自举电源。其在轻载时具有滞后模式。
-
Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
In this topology: the UCC28051 is a boost transition mode (TM) power factor corrector (PFC): which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller: and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage: the 48V input voltage requires another front end boost stage to boost the output voltage to 80V: which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
-
Dual-channel full-bridge converter reference design (54 V @ 30 A) for PoE power sourcing (PSE)
PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC: allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications.
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
1 - 5 of 10 reference designs