-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4160
|
Newark | Op-Amp, Single, 1Mhz, 0.4V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM321MFX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 / $0.6660 | Buy Now |
DISTI #
33AH4161
|
Newark | Op Amp, 1Mhz, 0.4V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LM321MFX/NOPB Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7800 | Buy Now |
DISTI #
LM321MFX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36561 In Stock |
|
$0.1888 / $0.6500 | Buy Now |
DISTI #
926-LM321MFX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR SGL OP AMP RoHS: Compliant | 44470 |
|
$0.1930 / $0.6400 | Buy Now |
DISTI #
LM321MFX/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SOT23-5, IB: 0.5uA Min Qty: 1 | 3722 |
|
$0.2220 / $0.7610 | Buy Now |
|
Ameya Holding Limited | SOT-23//WIDE SUPPLY RANGE SINGLE OPAMP | 2585 |
|
RFQ | |
DISTI #
SMC-LM321MFX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2128 Container: Tape & Reel | 167 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3646 |
|
RFQ | |
|
LCSC | 45nA Single 1MHz SOT-23-5 Operational Amplifier ROHS | 16655 |
|
$0.1390 / $0.2852 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM321MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM321MFX/NOPB
Texas Instruments
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM321MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM321MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM321MF/NOPB | Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LM321MFX/NOPB vs LM321MF/NOPB |
LM321MF | Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LM321MFX/NOPB vs LM321MF |
LM321MFX | Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LM321MFX/NOPB vs LM321MFX |