-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100436
|
RS | Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC-8,VS 40V, VO 1.2 to 37V | ON Semiconductor LM317LBDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 349 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBDG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM317LBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBDR2G | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM317LBDG vs LM317LBDR2G |
LM317L | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM317LBDG vs LM317L |
LM317LM | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 8100-TUBE | onsemi | LM317LBDG vs LM317LM |
LM317LM | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDG vs LM317LM |
NCV317LBDG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | LM317LBDG vs NCV317LBDG |
LM317LBD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM317LBDG vs LM317LBD |
LM317LBD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM317LBDG vs LM317LBD |
NCV317LBDR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM317LBDG vs NCV317LBDR2 |
LM317LMX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDG vs LM317LMX/NOPB |
LM317LMX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | LM317LBDG vs LM317LMX |