-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, 3 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6156
|
Newark | Ic, Pos Volt Reg, 1.5A, 37V, To263-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |Onsemi LM317D2TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6940 |
|
$0.3320 / $0.9460 | Buy Now |
DISTI #
38AH0649
|
Newark | Ana 1.5A Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317D2TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.8900 | Buy Now |
DISTI #
71J5011
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V 1.5A D2-Pak-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM317D2TG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.5120 | Buy Now |
DISTI #
LM317D2TGOS-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A D2PAK-3 Min Qty: 50 Lead time: 18 Weeks Container: Tube |
41245 In Stock |
|
$0.3199 / $0.7628 | Buy Now |
DISTI #
LM317D2TG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: LM317D2TG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 2100 Factory Stock |
|
$0.3021 / $0.3605 | Buy Now |
DISTI #
LM317D2TG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: LM317D2TG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2100 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-LM317D2TG
|
Mouser Electronics | Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive RoHS: Compliant | 26126 |
|
$0.3080 / $0.9200 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1660Tube |
|
$0.5350 / $0.6500 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2 | 1169 |
|
$0.6020 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317D2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317D2TG
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, 3 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 5.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM317D2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317D2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317D2TXM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3, LEAD FREE, D2PAK-3 | Fairchild Semiconductor Corporation | LM317D2TG vs LM317D2TXM |
LM317D2T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | LM317D2TG vs LM317D2T |
LM217D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TG vs LM217D2T-TR |