Part Details for LM317AHVT by Fairchild Semiconductor Corporation
Overview of LM317AHVT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317AHVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LINEAR ADJ 1A TO220-3 | 464 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for LM317AHVT
LM317AHVT CAD Models
LM317AHVT Part Data Attributes:
|
LM317AHVT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317AHVT
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM317AHVT
This table gives cross-reference parts and alternative options found for LM317AHVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AHVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT317AT | LT317A - Positive Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM317AHVT vs LT317AT |
LT317AT#PBF | LT317A - Positive Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM317AHVT vs LT317AT#PBF |
M38510/11703SXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317AHVT vs M38510/11703SXA |
KA317TU | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM317AHVT vs KA317TU |
LM317MT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | LM317AHVT vs LM317MT |
HS2-117RH-Q | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, GREEN, METAL CAN, TO-39, 3 PIN | Intersil Corporation | LM317AHVT vs HS2-117RH-Q |
HS2-117RH-8 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, GREEN, METAL CAN, TO-39, 3 PIN | Intersil Corporation | LM317AHVT vs HS2-117RH-8 |