Part Details for LM2917MX-8/NOPB by National Semiconductor Corporation
Overview of LM2917MX-8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2917MX-8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ |
Part Details for LM2917MX-8/NOPB
LM2917MX-8/NOPB CAD Models
LM2917MX-8/NOPB Part Data Attributes
|
LM2917MX-8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2917MX-8/NOPB
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM2917MX-8/NOPB
This table gives cross-reference parts and alternative options found for LM2917MX-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917MX-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917D8R | VOLTAGE-FREQUENCY CONVERTER, PDSO8 | Texas Instruments | LM2917MX-8/NOPB vs LM2917D8R |
LM2917M-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8/NOPB vs LM2917M-8/NOPB |
LM2917MX-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8/NOPB vs LM2917MX-8EP |
LM2917MX-8/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 8-SOIC -40 to 85 | Texas Instruments | LM2917MX-8/NOPB vs LM2917MX-8/NOPB |
LM2917M-8X | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8/NOPB vs LM2917M-8X |
LM2917MX-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8/NOPB vs LM2917MX-8 |