Part Details for LM2903TH-13 by Diodes Incorporated
Overview of LM2903TH-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2903TH-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2903TH-13DICT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.0774 / $0.3600 | Buy Now |
DISTI #
LM2903TH-13
|
Avnet Americas | Differential Comparator Dual TTL/CMOS 2V to 36V/±1V to ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2903TH-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0797 | Buy Now |
DISTI #
621-LM2903TH-13
|
Mouser Electronics | Analog Comparators Comparator RoHS: Compliant | 3907 |
|
$0.0890 / $0.3600 | Buy Now |
|
Bristol Electronics | 2105 |
|
RFQ | ||
|
Quest Components | 1684 |
|
$0.2136 / $0.7120 | Buy Now | |
DISTI #
LM2903TH-13
|
Avnet Asia | Differential Comparator Dual TTL/CMOS 2V to 36V/±1V to ±18V 8-Pin TSSOP T/R (Alt: LM2903TH-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0524 / $0.0586 | Buy Now |
DISTI #
LM2903TH-13
|
Avnet Silica | Differential Comparator Dual TTL/CMOS 2V to 36V/�1V to �18V 8-Pin TSSOP T/R (Alt: LM2903TH-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 52500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR DUAL DIFF 8TSSOP | 4840 |
|
$0.0957 / $0.1018 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 42500 |
|
$0.1078 / $0.1165 | Buy Now |
Part Details for LM2903TH-13
LM2903TH-13 CAD Models
LM2903TH-13 Part Data Attributes
|
LM2903TH-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2903TH-13
Diodes Incorporated
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.425 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.025 mm |