-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27600-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2361 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
595-LM2903PWRG3
|
Mouser Electronics | Analog Comparators Dual Diff Comparator RoHS: Compliant | 16355 |
|
$0.1000 / $0.4300 | Buy Now |
DISTI #
V72:2272_07270767
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 Container: Cut Strips | Americas - 546 |
|
$0.1009 / $0.2565 | Buy Now |
DISTI #
65638204
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2245 | Americas - 546 |
|
$0.1009 / $0.1931 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR DIFF DUAL 8TSSOP | 940 |
|
RFQ | |
|
ComSIT USA | DUAL COMPARATORS Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 RoHS: Compliant | Europe - 1185 |
|
RFQ | |
DISTI #
C1S746201999940
|
Chip1Stop | Comparator Dual ±15V/30V 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1250 / $0.3740 | Buy Now |
|
Win Source Electronics | IC COMPARATOR DIFF DUAL 8TSSOP | 552538 |
|
$0.0870 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903PWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903PWRG3
Texas Instruments
Dual differential comparator 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903PWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903PWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903PWLE | Dual Differential Comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWRG3 vs LM2903PWLE |
LM2903PWG4 | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM2903PWRG3 vs LM2903PWG4 |
LM2903PWRG4 | Dual differential comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWRG3 vs LM2903PWRG4 |
LM2903PWR | Dual differential comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWRG3 vs LM2903PWR |