-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3235
|
Newark | Comparator Dual, Smd, 2903, Tssop8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Tssop, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Ttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.2080 / $0.4840 | Buy Now |
DISTI #
296-6602-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23527 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
595-LM2903PWR
|
Mouser Electronics | Analog Comparators Dual Diff Ind Temp RoHS: Compliant | 26470 |
|
$0.0950 / $0.4300 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 249 |
|
$0.1462 / $0.4875 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 20 |
|
$0.1680 / $0.3360 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 199 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 400 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
LM2903PWR
|
TME | IC: comparator, universal, Cmp: 2, SMT, TSSOP8, reel,tape, 20nA Min Qty: 3 | 3073 |
|
$0.1280 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903PWR
Texas Instruments
Dual differential comparator 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903PWRG3 | Dual differential comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWRG3 |
LM2903PWLE | Dual Differential Comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWLE |
LM2903PWG4 | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM2903PWR vs LM2903PWG4 |
LM2903PWRG4 | Dual differential comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWRG4 |