Datasheets
LM25005MHX/NOPB by:

IC 4.25 A SWITCHING REGULATOR, 525 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller

Part Details for LM25005MHX/NOPB by National Semiconductor Corporation

Overview of LM25005MHX/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LM25005MHX/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   1017
RFQ
Rochester Electronics LM25005 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $1.9800
  • 25 $1.9400
  • 100 $1.8600
  • 500 $1.7800
  • 1,000 $1.6800
$1.6800 / $1.9800 Buy Now

Part Details for LM25005MHX/NOPB

LM25005MHX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM25005MHX/NOPB Part Data Attributes:

LM25005MHX/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM25005MHX/NOPB National Semiconductor Corporation IC 4.25 A SWITCHING REGULATOR, 525 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description HTSSOP, TSSOP20,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 7 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 4.25 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 525 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Alternate Parts for LM25005MHX/NOPB

This table gives cross-reference parts and alternative options found for LM25005MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25005MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM25005MHX IC 4.25 A SWITCHING REGULATOR, 525 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM25005MHX/NOPB vs LM25005MHX
Part Number Description Manufacturer Compare
LM25005MHX IC 4.25 A SWITCHING REGULATOR, 525 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller National Semiconductor Corporation LM25005MHX/NOPB vs LM25005MHX

LM25005MHX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM25005MHX/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM25005MHX/NOPB by National Semiconductor Corporation

  • Please alert me when LM25005MHX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM25005MHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM25005MHX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM25005MHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM25005MHX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM25005MHX/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: