Part Details for LM139AWGRQMLV by National Semiconductor Corporation
Overview of LM139AWGRQMLV by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AWGRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, SOP | 7 |
|
$540.5640 / $591.2419 | Buy Now |
Part Details for LM139AWGRQMLV
LM139AWGRQMLV CAD Models
LM139AWGRQMLV Part Data Attributes
|
LM139AWGRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AWGRQMLV
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | CERAMIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for LM139AWGRQMLV
This table gives cross-reference parts and alternative options found for LM139AWGRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWGRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | LM139AWGRQMLV vs M38510/11201BDX |
5962-9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs 5962-9673801VXX |
5962R9673802VXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs 5962R9673802VXA |
LM139AWGRLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs LM139AWGRLQMLV |
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | LM139AWGRQMLV vs M38510/11201BDA |
LM139AWG/883 | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs LM139AWG/883 |
5962-8773901XA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs 5962-8773901XA |
LM139AWG-QMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs LM139AWG-QMLV |
JL139BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs JL139BDA |
5962R9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWGRQMLV vs 5962R9673801VXX |