Part Details for LM124F by NXP Semiconductors
Overview of LM124F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124F
LM124F CAD Models
LM124F Part Data Attributes:
|
LM124F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM124F
NXP Semiconductors
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM124F
This table gives cross-reference parts and alternative options found for LM124F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9950401VCX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124F vs 5962L9950401VCX |
M38510/11006SCX | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | LM124F vs M38510/11006SCX |
M38510/11005BCX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | LM124F vs M38510/11005BCX |
LM124AJRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124F vs LM124AJRQML |
5962R9950402VCX | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124F vs 5962R9950402VCX |
5962R9950401VCA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124F vs 5962R9950401VCA |
M38510/11005SCX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | LM124F vs M38510/11005SCX |
LM124AJRQMLV | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124F vs LM124AJRQMLV |
7704301CA | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM124F vs 7704301CA |
M38510/11005BCX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124F vs M38510/11005BCX |