-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5841
|
Newark | Line Matching Transformer, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:3.5Khz, Isolation Voltage:6.5Kv, Transformer Applications:Line Matching, Dc Resistance Primary:66Ohm Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.6300 / $2.5800 | Buy Now |
DISTI #
58T4805
|
Newark | Transformer, Line-Matching 1:1, 2.8H, Current Rating:-, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Transformer Mounting:Through Hole, Product Range:Lm-Np-1000 Series, Svhc:No Svhc (15-Jan-2018), Insertion Loss:1. Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6462 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
98AC1610
|
Newark | Xformer17.7X17.7X12.6Mm,2X2.8,non-Shdth Rohs Compliant: Yes |Bourns LM-NP-1001-B1L Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.4300 | Buy Now |
DISTI #
LM-NP-1001-B1L-ND
|
DigiKey | TRANSFORMER 2.8H TH Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4392 In Stock |
|
$1.2687 / $2.6200 | Buy Now |
DISTI #
LM-NP-1001-B1L
|
Avnet Americas | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole - Rail/Tube (Alt: LM-NP-1001-B1L) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0829 / $1.2302 | Buy Now |
DISTI #
32K5841
|
Avnet Americas | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole - Bulk (Alt: 32K5841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$1.6600 / $2.5800 | Buy Now |
DISTI #
652-LM-NP-1001-B1L
|
Mouser Electronics | Audio Transformers / Signal Transformers Z= 600:600 OHMS RoHS: Compliant | 5797 |
|
$1.2600 / $2.6000 | Buy Now |
DISTI #
70154707
|
RS | Transformer Line Matching 66 OHM DCR +/-10% 2.8H MIN @ 0.2KHZ | Bourns LM-NP-1001-B1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 28 |
|
$2.2000 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
1024 In Stock |
|
$1.2100 / $1.7400 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM-NP-1001-B1L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LM-NP-1001-B1L
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 12.6 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 17.7 mm | |
Load Resistance | 66 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Primary Impedance | 600 OHMS | |
Primary Inductance | 2800000 µH | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 17.7 mm |