Part Details for LL4148 by Fairchild Semiconductor Corporation
Overview of LL4148 by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2248 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 7374 |
|
RFQ | ||
|
Bristol Electronics | 17393 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 6115 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 2336 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-GS08) | 210 |
|
$0.0200 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148F) | 210 |
|
$0.0200 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-7) | 210 |
|
$0.0200 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-13) | 210 |
|
$0.0200 / $0.0250 | Buy Now |
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes
|
LL4148
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LL4148
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, DO-213AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | DO-213AC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | LL4148 vs FDLL4148D87Z |
LL4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | LL4148 vs LL4148T/R13 |
PMLL4148L | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | LL4148 vs PMLL4148L |
PMLL4148L,135 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | LL4148 vs PMLL4148L,135 |
LL4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | LL4148 vs LL4148T/R7 |
PMLL4148L,115 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | LL4148 vs PMLL4148L,115 |
FDLL4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LL4148 vs FDLL4148 |