-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5869
|
Newark | Capacitor,1.5Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A152MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9500 | Buy Now |
DISTI #
493-6145-ND
|
DigiKey | CAP ALUM 1500UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
243 In Stock |
|
$2.1319 / $4.1800 | Buy Now |
DISTI #
647-LGU2A152MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 22x45 105c RoHS: Compliant | 201 |
|
$2.1300 / $4.1800 | Buy Now |
DISTI #
LGU2A152MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 100VDC, Ø22x45mm, ±20% Min Qty: 50 | 0 |
|
$2.7300 / $3.5200 | RFQ |
DISTI #
LGU2A152MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 100 V, � 20%, Snap-In (Alt: LGU2A152MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2A152MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A152MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.16 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2A152MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A152MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2AA152BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2A152MELZ vs ECEC2AA152BA |
HE2A158M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGU2A152MELZ vs HE2A158M22045HA |
B41252A9158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2A152MELZ vs B41252A9158M060 |
B41252A9158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A152MELZ vs B41252A9158M062 |
LG100M1500BP342245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A152MELZ vs LG100M1500BP342245 |
B41252A9158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A152MELZ vs B41252A9158M007 |
LG100M1500BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A152MELZ vs LG100M1500BPF42245 |
ECOS2AA152BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2A152MELZ vs ECOS2AA152BA |
381LX152M100H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2A152MELZ vs 381LX152M100H452D |
HL2A158M22045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGU2A152MELZ vs HL2A158M22045HA |