-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0228
|
Newark | Fixed Ldo Voltage Regulator, 3V To 16V, 400Mv Dropout, 3.3Vout, 0.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics LF33ABV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1388 |
|
$0.6820 / $1.5800 | Buy Now |
DISTI #
497-7312-5-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2337 In Stock |
|
$0.5543 / $1.3800 | Buy Now |
DISTI #
LF33ABV
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: LF33ABV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 8000 |
|
$0.4889 | Buy Now |
DISTI #
26M0228
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M0228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7600 / $1.5900 | Buy Now |
DISTI #
511-LF33ABV
|
Mouser Electronics | LDO Voltage Regulators 3.3V 0.5A Positive RoHS: Compliant | 3086 |
|
$0.5540 / $1.3800 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 3086 |
|
$0.6600 / $1.3500 | Buy Now |
|
Future Electronics | LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5400 / $0.6350 | Buy Now |
|
Future Electronics | LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4800 / $0.5750 | Buy Now |
DISTI #
LF33ABV
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, TO220AB, THT Min Qty: 1 | 587 |
|
$0.4650 / $0.9310 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, TO220AB, THT | 14812 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF33ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF33ABV
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.016% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.35 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for LF33ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF33ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1083CK-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | LF33ABV vs LT1083CK-5 |
MIC2950 | Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LF33ABV vs MIC2950 |
KD1083V33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | LF33ABV vs KD1083V33 |
AS2887T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | LF33ABV vs AS2887T-3.3 |
LX8630-33CP | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LF33ABV vs LX8630-33CP |
SPX1587AT-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | LF33ABV vs SPX1587AT-L-1.5 |
ADP3338AKCZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | LF33ABV vs ADP3338AKCZ-2.85R7 |
LT1083CK-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | LF33ABV vs LT1083CK-12 |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LF33ABV vs LT1521IST-5#TR |
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | LF33ABV vs LD1085D2T25 |