Part Details for LE79124KVCT by Microchip Technology Inc
Overview of LE79124KVCT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LE79124KVCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2186
|
Newark | Vcpng,72Ch, data Ag, lntest, Tqfp128, T&r 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip LE79124KVCT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.3100 | Buy Now |
DISTI #
LE79124KVCT-ND
|
DigiKey | IC TELECOM INTERFACE 128TQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2625 | Buy Now |
DISTI #
LE79124KVCT
|
Avnet Americas | WIRED COMMUNICATIONS - Tape and Reel (Alt: LE79124KVCT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$15.3100 / $20.2000 | Buy Now |
DISTI #
494-LE79124KVCT
|
Mouser Electronics | Telecom Interface ICs VCPNG,72CH,DATA AG,LNTEST, TQFP128, T&R RoHS: Compliant | 0 |
|
$16.2700 | Order Now |
DISTI #
LE79124KVCT
|
Microchip Technology Inc | VCPNG,72CH,DATA AG,LNTEST, TQFP128, T&R, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$14.6200 / $20.2000 | Buy Now |
|
Future Electronics | Telecom Interface ICs VCPNG,72CH,DATA AG,LNTEST, TQFP128,RoHS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Container: Reel | 0Reel |
|
$16.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$16.4900 / $48.4000 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
|
NAC | VCPNG,72CH,DATA AG,LNTEST, TQFP128, T&R, 128 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$15.8700 / $18.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$16.4900 / $48.4000 | Buy Now |
Part Details for LE79124KVCT
LE79124KVCT CAD Models
LE79124KVCT Part Data Attributes
|
LE79124KVCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE79124KVCT
Microchip Technology Inc
Digital Signal Processor, CMOS, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 1 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.384 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Number of Timers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for LE79124KVCT
This table gives cross-reference parts and alternative options found for LE79124KVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79124KVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79124KVC | Digital Signal Processor, CMOS, PQFP128 | Microchip Technology Inc | LE79124KVCT vs LE79124KVC |