Part Details for LE79124KVC by Microchip Technology Inc
Overview of LE79124KVC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LE79124KVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2185
|
Newark | Vcpng,72Ch, data Ag, lntest, Tqfp128 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LE79124KVC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 | Buy Now |
DISTI #
LE79124KVC-ND
|
DigiKey | IC TELECOM INTERFACE 128TQFP Min Qty: 450 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1875 | Buy Now |
DISTI #
LE79124KVC
|
Avnet Americas | Voice Control Processor 128-Pin TQFP Tray - Trays (Alt: LE79124KVC) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.2400 / $20.1100 | Buy Now |
DISTI #
494-LE79124KVC
|
Mouser Electronics | Telecom Interface ICs VCPNG,72CH,DATA AG,LNTEST, TQFP128 RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
LE79124KVC
|
Microchip Technology Inc | VCPNG,72CH,DATA AG,LNTEST, TQFP128, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
2495 Alternates Available |
|
$14.5500 / $20.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$15.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2250 Factory Stock |
|
$16.5600 / $46.4100 | Buy Now |
|
Ameya Holding Limited | 2495 |
|
RFQ | ||
|
NAC | VCPNG,72CH,DATA AG,LNTEST, TQFP128, 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 1800 |
|
$15.7900 / $18.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2250 Factory Stock |
|
$16.5600 / $46.4100 | Buy Now |
Part Details for LE79124KVC
LE79124KVC CAD Models
LE79124KVC Part Data Attributes
|
LE79124KVC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE79124KVC
Microchip Technology Inc
Digital Signal Processor, CMOS, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 1 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.384 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Number of Timers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |