Part Details for LCMXO2-2000HC-5TG144I by Lattice Semiconductor Corporation
Overview of LCMXO2-2000HC-5TG144I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCMXO2-2000HC-5TG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9979
|
Newark | Lattice Machxo2 High Performance, 2112 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-5TG144I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $22.2700 | Buy Now |
DISTI #
LCMXO2-2000HC-5TG144I-ND
|
DigiKey | IC FPGA 111 I/O 144TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$17.0300 / $20.3000 | Buy Now |
DISTI #
842-XO22000HC5TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 5 Spd RoHS: Compliant | 77 |
|
$16.9900 / $20.3000 | Buy Now |
|
Future Electronics | MACHX02 Series 2112 LUTs 112 I/O 3.3 V WSMT FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 180Tray |
|
$18.8300 / $19.1000 | Buy Now |
|
New Advantage Corporation | MACHX02 Series 2112 LUTs 112 I/O 3.3 V WSMT FPGA - TQFP-144 RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 240 |
|
$23.2900 / $24.9600 | Buy Now |
Part Details for LCMXO2-2000HC-5TG144I
LCMXO2-2000HC-5TG144I CAD Models
LCMXO2-2000HC-5TG144I Part Data Attributes:
|
LCMXO2-2000HC-5TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000HC-5TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 111 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for LCMXO2-2000HC-5TG144I
This table gives cross-reference parts and alternative options found for LCMXO2-2000HC-5TG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HC-5TG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-2000HC-6MG132C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-6MG132C |
LCMXO2-2000HC-6TG144I | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-6TG144I |
LCMXO2-2000HC-6TG144C | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-6TG144C |
LCMXO2-2000HC-4TG144C | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-4TG144C |
LCMXO2-2000HC-4TG144I | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-4TG144I |
LCMXO2-2000HC-4MG132C | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-4MG132C |
LCMXO2-2000HC-5MG132I | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-5TG144I vs LCMXO2-2000HC-5MG132I |