Part Details for L77DFC37SOL2 by Amphenol Corporation
Overview of L77DFC37SOL2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L77DFC37SOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DFC37SOL2
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: L77DFC37SOL2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.2411 / $15.1416 | Buy Now |
DISTI #
523-L77DFC37SOL2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$14.2600 / $14.8100 | Order Now |
DISTI #
L77DFC37SOL2
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: L77DFC37SOL2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.2411 / $15.1416 | Buy Now |
DISTI #
L77DFC37SOL2
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port (Alt: L77DFC37SOL2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77DFC37SOL2
L77DFC37SOL2 CAD Models
L77DFC37SOL2 Part Data Attributes:
|
L77DFC37SOL2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DFC37SOL2
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77DFC37SOL2
This table gives cross-reference parts and alternative options found for L77DFC37SOL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DFC37SOL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCY-37S-1A1D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A1D |
JCY-37S-1A3G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A3G |
JCY-37S-1A4H90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A4H90 |
L77SDC37SA4CH3FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFC37SOL2 vs L77SDC37SA4CH3FC309 |
L177RRCG37S | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFC37SOL2 vs L177RRCG37S |
JCY-37S-1A2C90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A2C90 |
L177RRC37SVFM | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFC37SOL2 vs L177RRC37SVFM |
172-037-203R021 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, | NorComp | L77DFC37SOL2 vs 172-037-203R021 |
JCY-37S-1A3E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A3E |
JCY-37S-1A0B90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFC37SOL2 vs JCY-37S-1A0B90 |