Part Details for L17DCFRDA37S by Amphenol Corporation
Overview of L17DCFRDA37S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DCFRDA37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DCFRDA37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port - Trays (Alt: L17DCFRDA37S) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4893 / $5.5531 | Buy Now |
DISTI #
523-L17DCFRDA37S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC RoHS: Compliant | 41 |
|
$5.5400 / $8.3000 | Buy Now |
DISTI #
L17DCFRDA37S
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port (Alt: L17DCFRDA37S) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17DCFRDA37S
L17DCFRDA37S CAD Models
L17DCFRDA37S Part Data Attributes
|
L17DCFRDA37S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17DCFRDA37S
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17DCFRDA37S
This table gives cross-reference parts and alternative options found for L17DCFRDA37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DCFRDA37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177SDC37SA4CH3F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17DCFRDA37S vs L177SDC37SA4CH3F |
JCY-37S-1A2D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A2D |
JCY-37S-1A3A90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A3A90 |
JCY-37S-1A3G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A3G |
172-037-203R011 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, | NorComp | L17DCFRDA37S vs 172-037-203R011 |
JCY-37S-1A2G90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A2G90 |
JCY-37S-1A2F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A2F |
JCY-37S-1A2C90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A2C90 |
K88X-CD-37S-BRJ30 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L17DCFRDA37S vs K88X-CD-37S-BRJ30 |
JCY-37S-1A3F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17DCFRDA37S vs JCY-37S-1A3F |