Part Details for L177SDC37S1ACH4R by Amphenol Corporation
Overview of L177SDC37S1ACH4R by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDC37S1ACH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177SDC37S1ACH4R
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: L177SDC37S1ACH4R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1606 / $3.7571 | Buy Now |
DISTI #
523-L177SDC37S1ACH4R
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
L177SDC37S1ACH4R
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: L177SDC37S1ACH4R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1606 / $3.7571 | Buy Now |
DISTI #
L177SDC37S1ACH4R
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port (Alt: L177SDC37S1ACH4R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177SDC37S1ACH4R
L177SDC37S1ACH4R CAD Models
L177SDC37S1ACH4R Part Data Attributes:
|
L177SDC37S1ACH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDC37S1ACH4R
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDC37S1ACH4R
This table gives cross-reference parts and alternative options found for L177SDC37S1ACH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDC37S1ACH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCY-37S-1A1D | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A1D |
JCY-37S-1A3G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A3G |
JCY-37S-1A4H90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A4H90 |
L77SDC37SA4CH3FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177SDC37S1ACH4R vs L77SDC37SA4CH3FC309 |
L177RRCG37S | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177SDC37S1ACH4R vs L177RRCG37S |
JCY-37S-1A2C90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A2C90 |
L177RRC37SVFM | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177SDC37S1ACH4R vs L177RRC37SVFM |
172-037-203R021 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, | NorComp | L177SDC37S1ACH4R vs 172-037-203R021 |
JCY-37S-1A3E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A3E |
JCY-37S-1A0B90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDC37S1ACH4R vs JCY-37S-1A0B90 |