-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L150-5090500600000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2023 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
1416-L150-5090500600000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2023 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 / $0.3229 | Buy Now |
DISTI #
997-L15050905060
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3170 / $1.0100 | Order Now |
|
Future Electronics | 5050 6V 90CRI 5000K RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | 5050 6V 90CRI 5000K RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
L150-5090500600000
|
Avnet Silica | LUXEON 5050COOL-WHITE 90 CRI 6V CCT 5000K CRI 90 (Alt: L150-5090500600000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L150-5090500600000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-5090500600000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4.56 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |
This table gives cross-reference parts and alternative options found for L150-5090500600000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L150-5090500600000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L150-4090500600000 | Single Color LED, | Lumileds | L150-5090500600000 vs L150-4090500600000 |
L150-3580500600000 | Single Color LED, | Lumileds | L150-5090500600000 vs L150-3580500600000 |