Part Details for KW2-361ASB by Lucky Light Electronics Co Ltd
Overview of KW2-361ASB by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KW2-361ASB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW2-361ASB
|
TME | Display: LED, 7-segment, 9.2mm, 0.36", No.char: 2, red, 1÷1.8mcd Min Qty: 1 | 371 |
|
$0.3310 / $0.8000 | Buy Now |
Part Details for KW2-361ASB
KW2-361ASB CAD Models
KW2-361ASB Part Data Attributes:
|
KW2-361ASB
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW2-361ASB
Lucky Light Electronics Co Ltd
7 Seg Numeric LED Display, 2-Character, 9.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 9.2 mm | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |