Part Details for KTN2222AS-RTK/HU by KEC
Overview of KTN2222AS-RTK/HU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KTN2222AS-RTK/HU
KTN2222AS-RTK/HU CAD Models
KTN2222AS-RTK/HU Part Data Attributes
Alternate Parts for KTN2222AS-RTK/HU
This table gives cross-reference parts and alternative options found for KTN2222AS-RTK/HU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTN2222AS-RTK/HU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | KTN2222AS-RTK/HU vs KST2222A |
SST4401T117 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | KTN2222AS-RTK/HU vs SST4401T117 |
KST2222AMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | KTN2222AS-RTK/HU vs KST2222AMTF |
CMUT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | KTN2222AS-RTK/HU vs CMUT2222A |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | National Semiconductor Corporation | KTN2222AS-RTK/HU vs MMBT2222ALT1 |
MMBT2222AT-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | KTN2222AS-RTK/HU vs MMBT2222AT-TP |
SP000011176 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | KTN2222AS-RTK/HU vs SP000011176 |
SST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | KTN2222AS-RTK/HU vs SST4401 |
933821790235 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | KTN2222AS-RTK/HU vs 933821790235 |
MMST2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | KTN2222AS-RTK/HU vs MMST2222A |