Part Details for KSC2334YTU by onsemi
Overview of KSC2334YTU by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KSC2334YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9127
|
Newark | Trans, Npn, 100V, 7A, 150Deg C, 40W Rohs Compliant: Yes |Onsemi KSC2334YTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 820 |
|
$0.4940 / $1.1800 | Buy Now |
DISTI #
KSC2334YTU-ND
|
DigiKey | TRANS NPN 100V 7A TO220-3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
213 In Stock |
|
$0.3968 / $1.0600 | Buy Now |
DISTI #
KSC2334YTU
|
Avnet Americas | Trans GP BJT NPN 100V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSC2334YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.3928 / $0.4689 | Buy Now |
DISTI #
512-KSC2334YTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 6095 |
|
$0.5050 / $1.1900 | Buy Now |
|
Future Electronics | KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3900 / $0.4050 | Buy Now |
|
Rochester Electronics | KSC2334 - NPN Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 961 |
|
$0.3927 / $0.4620 | Buy Now |
DISTI #
KSC2334YTU
|
TME | Transistor: NPN, bipolar, 100V, 7A, 1.5W, TO220AB Min Qty: 1 | 0 |
|
$0.5850 / $0.8700 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 330 |
|
$0.9469 / $1.0064 | Buy Now |
DISTI #
KSC2334YTU
|
Avnet Asia | Trans GP BJT NPN 100V 7A 3-Pin(3+Tab) TO-220AB Rail (Alt: KSC2334YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3754 / $0.4320 | Buy Now |
Part Details for KSC2334YTU
KSC2334YTU CAD Models
KSC2334YTU Part Data Attributes:
|
KSC2334YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2334YTU
onsemi
NPN Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KSC2334YTU
This table gives cross-reference parts and alternative options found for KSC2334YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2334YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2334YTU_NL | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2334YTU vs KSC2334YTU_NL |
KSC2334YJ69Z | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2334YTU vs KSC2334YJ69Z |
KSC2334YTU | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | KSC2334YTU vs KSC2334YTU |