Part Details for KLS1-207B-1-61-S by KLS Electronic
Overview of KLS1-207B-1-61-S by KLS Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLS1-207B-1-61-S
KLS1-207B-1-61-S CAD Models
KLS1-207B-1-61-S Part Data Attributes
|
KLS1-207B-1-61-S
KLS Electronic
Buy Now
Datasheet
|
Compare Parts:
KLS1-207B-1-61-S
KLS Electronic
Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NINGBO KLS IMP&EXP CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KLS1-207B-1-61-S
This table gives cross-reference parts and alternative options found for KLS1-207B-1-61-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLS1-207B-1-61-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-90-161-10-009 | Board Connector, 61 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 399-90-161-10-009 |
350-10-161-00-006000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 350-10-161-00-006000 |
350-90-161-00-006000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 350-90-161-00-006000 |
329-40-161-00-560000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 329-40-161-00-560000 |
330-10-161-00-240000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 330-10-161-00-240000 |
55-104-61A-MIL | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | KLS1-207B-1-61-S vs 55-104-61A-MIL |
351-10-161-00-004101 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | KLS1-207B-1-61-S vs 351-10-161-00-004101 |
350-10-161-00-107 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 350-10-161-00-107 |
800-10-061-61-001100 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 800-10-061-61-001100 |
319-10-161-00-001000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | KLS1-207B-1-61-S vs 319-10-161-00-001000 |