Part Details for KA2903D by Samsung Semiconductor
Overview of KA2903D by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2903D
KA2903D CAD Models
KA2903D Part Data Attributes
|
KA2903D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2903D
Samsung Semiconductor
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.225 INCH, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.95 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA2903D
This table gives cross-reference parts and alternative options found for KA2903D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2903D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903MX | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | KA2903D vs LM2903MX |
LM2903MX | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA2903D vs LM2903MX |
LM2903VD | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | KA2903D vs LM2903VD |
LM2903M | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA2903D vs LM2903M |
LM2903MWA | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, UUC, WAFER, Comparator | National Semiconductor Corporation | KA2903D vs LM2903MWA |
LM2903D | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | KA2903D vs LM2903D |
LM2903MX/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOIC-8, Comparator | National Semiconductor Corporation | KA2903D vs LM2903MX/NOPB |
LM2903VDR2 | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | KA2903D vs LM2903VDR2 |
LM2903M/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOIC-8, Comparator | National Semiconductor Corporation | KA2903D vs LM2903M/NOPB |
LM2903MDA | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | KA2903D vs LM2903MDA |