Part Details for JTXM19500/52102 by Avago Technologies
Overview of JTXM19500/52102 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JTXM19500/52102
JTXM19500/52102 CAD Models
JTXM19500/52102 Part Data Attributes:
|
JTXM19500/52102
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
JTXM19500/52102
Avago Technologies
SINGLE COLOR LED, GREEN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for JTXM19500/52102
This table gives cross-reference parts and alternative options found for JTXM19500/52102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTXM19500/52102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTXM19500/52102 | Single Color LED, Green, | Broadcom Limited | JTXM19500/52102 vs JTXM19500/52102 |
JTXM19500/52102 | Single Color LED, Green | Hewlett Packard Co | JTXM19500/52102 vs JTXM19500/52102 |