Part Details for JANTXV1N5819UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N5819UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5819UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1939
|
Newark | 45V Small-Signal Schottky Round-End Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N5819UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $20.7900 | Buy Now |
DISTI #
150-JANTXV1N5819UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO213AB Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7900 | Buy Now |
DISTI #
494-JANTXV1N5819UR1R
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Small-Signal Schottky Round-End TR RoHS: Not Compliant | 0 |
|
$20.7900 | Order Now |
DISTI #
JANTXV1N5819UR-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8500 / $41.5700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.5000 / $22.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8500 / $41.5700 | Buy Now |
Part Details for JANTXV1N5819UR-1/TR
JANTXV1N5819UR-1/TR CAD Models
JANTXV1N5819UR-1/TR Part Data Attributes
|
JANTXV1N5819UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5819UR-1/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/586F | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |