Part Details for JANTX1N5819-1 by VPT Components
Overview of JANTX1N5819-1 by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N5819-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5819-1
|
Avnet Americas | - Bulk (Alt: JANTX1N5819-1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N5819-1
|
TTI | Schottky Diodes & Rectifiers MIL-PRF-19500/586 Min Qty: 70 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1100 | Buy Now |
DISTI #
JANTX1N5819-1
|
Avnet Americas | - Bulk (Alt: JANTX1N5819-1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
ES Components | DIODE SCHOTTKY 40V 1A DO-41 | 0 in Stock |
|
RFQ |
Part Details for JANTX1N5819-1
JANTX1N5819-1 CAD Models
JANTX1N5819-1 Part Data Attributes:
|
JANTX1N5819-1
VPT Components
Buy Now
|
Compare Parts:
JANTX1N5819-1
VPT Components
Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-204AL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5819-1
This table gives cross-reference parts and alternative options found for JANTX1N5819-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5819-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, MELF-2 | VPT Components | JANTX1N5819-1 vs JANTX1N5819UR-1 |
JANS1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-204AL, | VPT Components | JANTX1N5819-1 vs JANS1N5819-1 |
JANTXV1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-204AL, | VPT Components | JANTX1N5819-1 vs JANTXV1N5819-1 |
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, MELF-2 | VPT Components | JANTX1N5819-1 vs JANTXV1N5819UR-1 |