Part Details for JANSF2N2222A by Semicoa Semiconductors
Overview of JANSF2N2222A by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N2222A
|
Avnet Americas | Switching300 Krad(Si) - Bulk (Alt: JANSF2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$72.9055 / $94.0510 | Buy Now |
Part Details for JANSF2N2222A
JANSF2N2222A CAD Models
JANSF2N2222A Part Data Attributes
|
JANSF2N2222A
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSF2N2222A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222A
This table gives cross-reference parts and alternative options found for JANSF2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs JANTX2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | National Semiconductor Corporation | JANSF2N2222A vs JAN2N2222A |
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Micropac Industries Inc | JANSF2N2222A vs JANTX2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs JANTXV2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSF2N2222A vs JAN2N2222A |
JANTX2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | JANSF2N2222A vs JANTX2N2222AL |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JANSF2N2222A vs JAN2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSF2N2222A vs JANTXV2N2222A |
JANTX2N2222A | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JANSF2N2222A vs JANTX2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs 2N2222A |