Part Details for JANSF2N2222A by Microchip Technology Inc
Overview of JANSF2N2222A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2676
|
Newark | 50 V Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2222A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8900 / $98.4300 | Buy Now |
DISTI #
JANSF2N2222A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 50 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$98.4304 | Buy Now |
DISTI #
JANSF2N2222A/TR
|
Avnet Americas | Transistor NPN 50V 0.8A 3-Pin TO-18 Tray - Tape and Reel (Alt: JANSF2N2222A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANSF2N2222A
|
Avnet Americas | Transistor NPN 50V 0.8A 3-Pin TO-18 Tray - Bulk (Alt: JANSF2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8900 / $98.4300 | Buy Now |
DISTI #
494-JANSF2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$98.4300 | Order Now |
DISTI #
JANSF2N2222A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
325 Alternates Available |
|
$98.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 747 Factory Stock |
|
$86.1300 / $229.8600 | Buy Now |
|
Ameya Holding Limited | 240 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$85.7400 / $100.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 747 Factory Stock |
|
$86.1300 / $229.8600 | Buy Now |
Part Details for JANSF2N2222A
JANSF2N2222A CAD Models
JANSF2N2222A Part Data Attributes
|
JANSF2N2222A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2222A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222A
This table gives cross-reference parts and alternative options found for JANSF2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs JANTX2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | National Semiconductor Corporation | JANSF2N2222A vs JAN2N2222A |
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Micropac Industries Inc | JANSF2N2222A vs JANTX2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs JANTXV2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSF2N2222A vs JAN2N2222A |
JANTX2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | JANSF2N2222A vs JANTX2N2222AL |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JANSF2N2222A vs JAN2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSF2N2222A vs JANTXV2N2222A |
JANTX2N2222A | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JANSF2N2222A vs JANTX2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N2222A vs 2N2222A |