Part Details for JANM19500/52101 by Micropac Industries Inc
Overview of JANM19500/52101 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANM19500/52101
JANM19500/52101 CAD Models
JANM19500/52101 Part Data Attributes:
|
JANM19500/52101
Micropac Industries Inc
Buy Now
|
Compare Parts:
JANM19500/52101
Micropac Industries Inc
Single Color LED, Green, Diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13 mm | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Viewing Angle |
Alternate Parts for JANM19500/52101
This table gives cross-reference parts and alternative options found for JANM19500/52101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANM19500/52101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0580 | Single Color LED, Green | Hewlett Packard Co | JANM19500/52101 vs HLMP-0580 |