Part Details for JANM19500/51903 by Agilent Technologies Inc
Overview of JANM19500/51903 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for JANM19500/51903
JANM19500/51903 CAD Models
JANM19500/51903 Part Data Attributes:
|
JANM19500/51903
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
JANM19500/51903
Agilent Technologies Inc
Single Color LED, High Efficiency Red
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for JANM19500/51903
This table gives cross-reference parts and alternative options found for JANM19500/51903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANM19500/51903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/51903 | Single Color LED, High Efficiency Red | Hewlett Packard Co | JANM19500/51903 vs JANM19500/51903 |
JANM19500/51903 | SINGLE COLOR LED, HIGH EFFICIENCY RED | Micropac Industries Inc | JANM19500/51903 vs JANM19500/51903 |