Part Details for JAN2N5666S by Semicoa Semiconductors
Overview of JAN2N5666S by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5666S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5666S
|
Avnet Americas | Transistor GP BJT NPN 200V 5A 3-Pin TO-39 - Bulk (Alt: JAN2N5666S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$26.5005 / $37.8975 | Buy Now |
Part Details for JAN2N5666S
JAN2N5666S CAD Models
JAN2N5666S Part Data Attributes
|
JAN2N5666S
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N5666S
Semicoa Semiconductors
Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/455 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5666S
This table gives cross-reference parts and alternative options found for JAN2N5666S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5666S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JAN2N5666S vs JANTX2N5666 |
JAN2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JAN2N5666S vs JAN2N5666S |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JAN2N5666S vs JANTX2N5666 |
JAN2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JAN2N5666S vs JAN2N5666 |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Silicon Transistor Corporation | JAN2N5666S vs JANTX2N5666 |
JANS2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JAN2N5666S vs JANS2N5666 |
JANTXV2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JAN2N5666S vs JANTXV2N5666S |
2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JAN2N5666S vs 2N5666 |
JANTXV2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Unitrode Corporation | JAN2N5666S vs JANTXV2N5666 |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5666S vs JANTX2N5666 |