Part Details for JAN2N5005 by Microsemi Corporation
Overview of JAN2N5005 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5005
JAN2N5005 CAD Models
JAN2N5005 Part Data Attributes:
|
JAN2N5005
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5005
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-59 | |
Package Description | T6-C, TO-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/535B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for JAN2N5005
This table gives cross-reference parts and alternative options found for JAN2N5005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | Solitron Devices Inc | JAN2N5005 vs 2N5005 |
JANTX2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | Microsemi Corporation | JAN2N5005 vs JANTX2N5005 |
JANTX2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5005 vs JANTX2N5005 |
JANTX2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5005 vs JANTX2N5005 |
JANTXV2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5005 vs JANTXV2N5005 |
JAN2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5005 vs JAN2N5005 |
2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JAN2N5005 vs 2N5005 |
2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5005 vs 2N5005 |
JAN2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5005 vs JAN2N5005 |
2N5005 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-111, Metal, 4 Pin, | Spectrum Control | JAN2N5005 vs 2N5005 |