Part Details for JAN2N2222AUA by Defense Logistics Agency
Overview of JAN2N2222AUA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2222AUA
JAN2N2222AUA CAD Models
JAN2N2222AUA Part Data Attributes
|
JAN2N2222AUA
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2222AUA
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACEMOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255T | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N2222AUA
This table gives cross-reference parts and alternative options found for JAN2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222ACSM4 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JAN2N2222AUA vs 2N2222ACSM4 |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | Silicon Transistor Corporation | JAN2N2222AUA vs JANTXV2N2222AUA |
2N2222ACSM4G4 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JAN2N2222AUA vs 2N2222ACSM4G4 |
2N2222ACSM4-JQR | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2222AUA vs 2N2222ACSM4-JQR |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JAN2N2222AUA vs JAN2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2222AUA vs JAN2N2222AUA |
2N2222AUAE3 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JAN2N2222AUA vs 2N2222AUAE3 |
JANS2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | Defense Logistics Agency | JAN2N2222AUA vs JANS2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | Silicon Transistor Corporation | JAN2N2222AUA vs JAN2N2222AUA |
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2222AUA vs JANTX2N2222AUA |