Part Details for IXTU01N100D by IXYS Corporation
Overview of IXTU01N100D by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTU01N100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTU01N100D-ND
|
DigiKey | MOSFET N-CH 1000V 400MA TO251 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for IXTU01N100D
IXTU01N100D CAD Models
IXTU01N100D Part Data Attributes:
|
IXTU01N100D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTU01N100D
IXYS Corporation
Power Field-Effect Transistor, 0.1A I(D), 1000V, 110ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-251AA | |
Package Description | TO-251AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 110 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 0.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTU01N100D
This table gives cross-reference parts and alternative options found for IXTU01N100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTU01N100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTY01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTU01N100D vs IXTY01N100D |
IXTU01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTU01N100D vs IXTU01N100D |
IXTP01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTU01N100D vs IXTP01N100D |