Part Details for IXTP01N100D by IXYS Corporation
Overview of IXTP01N100D by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP01N100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP01N100D
|
Mouser Electronics | MOSFET 0.1 Amps 1000V 110 Rds RoHS: Compliant | 189 |
|
$3.8900 / $6.8700 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH Si 1KV 3-Pin(3+Tab) TO-220AD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.4900 | Buy Now |
DISTI #
IXTP01N100D
|
TTI | MOSFET 0.1 Amps 1000V 110 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.6100 / $4.5600 | Buy Now |
DISTI #
IXTP01N100D
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 0.1A, 25W, TO220AB, 2ns Min Qty: 1 | 348 |
|
$4.9300 / $6.8800 | Buy Now |
|
ComSIT USA | N-CHANNEL, DEPLETION MODE HIGH VOLTAGE MOSFET Power Field-Effect Transistor, 0.1A I(D), 1000V, 110ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AD RoHS: Compliant | Europe - 8 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.100mA 1000V N-CH TO220AB DEPLETION MODE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$8.4900 / $9.1000 | Buy Now |
Part Details for IXTP01N100D
IXTP01N100D CAD Models
IXTP01N100D Part Data Attributes:
|
IXTP01N100D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP01N100D
IXYS Corporation
Power Field-Effect Transistor, 0.1A I(D), 1000V, 110ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AD, TO-220AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AD | |
Package Description | TO-220AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 110 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 0.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP01N100D
This table gives cross-reference parts and alternative options found for IXTP01N100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP01N100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTY01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTP01N100D vs IXTY01N100D |
IXTU01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTP01N100D vs IXTU01N100D |
IXTP01N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXTP01N100D vs IXTP01N100D |