Part Details for ISO174P by Burr-Brown Corp
Overview of ISO174P by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO174P
ISO174P CAD Models
ISO174P Part Data Attributes:
|
ISO174P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO174P
Burr-Brown Corp
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP16/24,.6 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 10 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISO174P
This table gives cross-reference parts and alternative options found for ISO174P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO174P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO174P vs IL610-ETR7 |
ISO121BG-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO174P vs ISO121BG-BI |
HCPL-788J-000E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO174P vs HCPL-788J-000E |
MP227A | Isolation Amplifier, 1 Func, 0.005MHz Band Width, Hybrid | Analogic Corporation | ISO174P vs MP227A |
ISO256P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 7MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO174P vs ISO256P |
ISO102B-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO174P vs ISO102B-BI |
ISO176P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO174P vs ISO176P |
LAI101PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16 | IXYS Integrated Circuits Division | ISO174P vs LAI101PTR |
ISO106B | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | ISO174P vs ISO106B |
ISO255P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 4MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO174P vs ISO255P |