-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO1430DW-ND
|
DigiKey | IC TXRX/ISO HALF 1/1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
238 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
595-ISO1430DW
|
Mouser Electronics | RS-422/RS-485 Interface IC EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125 RoHS: Compliant | 3356 |
|
$3.1400 / $6.2600 | Buy Now |
|
Ameya Holding Limited | 1690 |
|
RFQ | ||
|
Win Source Electronics | IC TXRX/ISO HALF 1/1 16SOIC / 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC | 12000 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1430DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1430DW
Texas Instruments
EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 125 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO1430DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1430DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3070EYRZ | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISO1430DW vs ADM3070EYRZ |
MAX3070EASD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | ISO1430DW vs MAX3070EASD+T |
SP3070ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Sipex Corporation | ISO1430DW vs SP3070ECN |
ADM3070EARZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE) | Analog Devices Inc | ISO1430DW vs ADM3070EARZ |
XR3070XED-F | Line Transceiver, | Exar Corporation | ISO1430DW vs XR3070XED-F |
SP3070ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Exar Corporation | ISO1430DW vs SP3070ECN |
SP3070EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | ISO1430DW vs SP3070EEN |
ISL3170EIBZ | ±15kV ESD Protected, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISO1430DW vs ISL3170EIBZ |
ADM3070EARZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE) | Analog Devices Inc | ISO1430DW vs ADM3070EARZ-REEL7 |
SP3070EEN/TR | Line Driver/Receiver, 1 Driver, PDSO14 | Exar Corporation | ISO1430DW vs SP3070EEN/TR |