Part Details for ISO106 by Texas Instruments
Overview of ISO106 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2440 |
|
$389.6700 / $458.4400 | Buy Now |
Part Details for ISO106
ISO106 CAD Models
ISO106 Part Data Attributes:
|
ISO106
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO106
Texas Instruments
Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-40/16 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 70 MHz | |
Common Mode Voltage-Max | 3500 V | |
Isolation Voltage-Min | 3500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 50.925 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ISO106
This table gives cross-reference parts and alternative options found for ISO106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106 vs IL610-ETR7 |
ISO121BG-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO106 vs ISO121BG-BI |
HCPL-788J-000E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO106 vs HCPL-788J-000E |
MP227A | Isolation Amplifier, 1 Func, 0.005MHz Band Width, Hybrid | Analogic Corporation | ISO106 vs MP227A |
ISO256P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 7MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO106 vs ISO256P |
ISO102B-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO106 vs ISO102B-BI |
ISO176P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO106 vs ISO176P |
LAI101PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16 | IXYS Integrated Circuits Division | ISO106 vs LAI101PTR |
ISO106B | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | ISO106 vs ISO106B |
ISO255P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 4MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO106 vs ISO255P |