Part Details for ISL85005FRZ-TK by Intersil Corporation
Overview of ISL85005FRZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL85005FRZ-TK
ISL85005FRZ-TK CAD Models
ISL85005FRZ-TK Part Data Attributes:
|
ISL85005FRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005FRZ-TK
Intersil Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |