-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7937
|
Newark | 5A Synchronous Buck Regulator Pwm, 12Ld Dfn 3X4, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL85005AFRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 | Buy Now |
DISTI #
20-ISL85005AFRZ-TTR-ND
|
DigiKey | IC REG BUCK ADJ 5A 12DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 | Buy Now |
DISTI #
ISL85005AFRZ-T
|
Avnet Americas | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 T&R - Tape and Reel (Alt: ISL85005AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL85005AFRZ-T
|
Mouser Electronics | Switching Voltage Regulators 5A Synchronous Buck Regulator PWM, 12LD DFN 3x4, T&R RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Rochester Electronics | ISL85005A - 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5680 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
ISL85005AFRZ-T
|
Avnet Americas | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 T&R - Tape and Reel (Alt: ISL85005AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
ISL85005AFRZ-T
|
Avnet Silica | 5A SYNCHRONOUS BUCK REGULATOR PWM 12LD DFN 3X4 T&R (Alt: ISL85005AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85005AFRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005AFRZ-T
Renesas Electronics Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85005AFRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85005AFRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85005AFRZ | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | ISL85005AFRZ-T vs ISL85005AFRZ |
ISL85005AFRZ-TK | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85005AFRZ-T vs ISL85005AFRZ-TK |
ISL85005AFRZ-T7A | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85005AFRZ-T vs ISL85005AFRZ-T7A |