-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6771
|
Newark | Ic, Analog Mux/Dmux, Dual 4 X 1, Soic-16, Supply Voltage Range:± 4.5V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Max:125Ohm, Mux/Demux Configuration:4:1, Product Range:- Rohs Compliant: Yes |Renesas ISL84052IBZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.1200 | Buy Now |
DISTI #
ISL84052IBZ-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
677 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL84052IBZ
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC N - Rail/Tube (Alt: ISL84052IBZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL84052IBZ
|
Mouser Electronics | Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND RoHS: Compliant | 1521 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 3024Tube |
|
$1.2100 / $1.3400 | Buy Now |
|
Renesas Electronics America | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Container: Tube | 677 |
|
$1.1029 / $2.5000 | Buy Now |
|
Bristol Electronics | 2314 |
|
RFQ | ||
DISTI #
ISL84052IBZ
|
TME | IC: analog switch, Ch: 4, SMD, SO16, tube, -40÷85°C, OUT: SP4T, 100Ω Min Qty: 1 | 912 |
|
$1.5700 / $2.1900 | Buy Now |
DISTI #
ISL84052IBZ
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin SOIC N (Alt: ISL84052IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 2400 |
|
$1.6100 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84052IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84052IBZ
Renesas Electronics Corporation
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL84052IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84052IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | ISL84052IBZ vs CD74HC4053PWR |
933282430652 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | ISL84052IBZ vs 933282430652 |
CD54HC4051F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | ISL84052IBZ vs CD54HC4051F |
MC14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL | onsemi | ISL84052IBZ vs MC14066BDR2G |
MC74VHC4052DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | ISL84052IBZ vs MC74VHC4052DTR2G |
MAX4581CEE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ISL84052IBZ vs MAX4581CEE+T |
TC74HC4051AF(TP2) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | ISL84052IBZ vs TC74HC4051AF(TP2) |
935190990112 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | ISL84052IBZ vs 935190990112 |
HEF4066BT | SPST | Nexperia | ISL84052IBZ vs HEF4066BT |
MAX4581EGE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84052IBZ vs MAX4581EGE+ |