Part Details for ISC1812BN121K by Vishay Intertechnologies
Overview of ISC1812BN121K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812BN121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5342
|
Newark | Isc-1812 120 10% B13 |Vishay ISC1812BN121K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.7360 | Buy Now |
DISTI #
ISC1812BN121K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 120uH 10% 796KHz 50Q-Factor Ferrite 139mA 1812 Bulk - Bulk (Alt: ISC1812BN121K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3888 / $0.7083 | Buy Now |
DISTI #
70-ISC1812BN121K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 120 10% B13 RoHS: Not Compliant | 0 |
|
$0.6390 / $1.3600 | Order Now |
Part Details for ISC1812BN121K
ISC1812BN121K CAD Models
ISC1812BN121K Part Data Attributes
|
ISC1812BN121K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812BN121K
Vishay Intertechnologies
General Purpose Inductor, 120uH, 10%, Ferrite-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 3.64 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.139 A | |
Self Resonance Frequency | 6 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812BN121K
This table gives cross-reference parts and alternative options found for ISC1812BN121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812BN121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RQ121K | General Purpose Inductor, 120uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN121K vs ISC1812RQ121K |