Part Details for IS62C1024L-70T by Integrated Silicon Solution Inc
Overview of IS62C1024L-70T by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C1024L-70T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 451 |
|
$2.1450 / $3.9000 | Buy Now |
Part Details for IS62C1024L-70T
IS62C1024L-70T CAD Models
IS62C1024L-70T Part Data Attributes
|
IS62C1024L-70T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C1024L-70T
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62C1024L-70T
This table gives cross-reference parts and alternative options found for IS62C1024L-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C1024L-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65C1024AL-70TA2 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS62C1024L-70T vs IS65C1024AL-70TA2 |
IS65C1024AL-70TA | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS62C1024L-70T vs IS65C1024AL-70TA |
UPD431000AGZ-70X-KJH | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | IS62C1024L-70T vs UPD431000AGZ-70X-KJH |
CY62128BLL-70ZXC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | IS62C1024L-70T vs CY62128BLL-70ZXC |
CY62128BNLL-70ZXA | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | IS62C1024L-70T vs CY62128BNLL-70ZXA |
CY62128BNLL-70ZXC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | IS62C1024L-70T vs CY62128BNLL-70ZXC |
CY62128BNLL-70ZC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | IS62C1024L-70T vs CY62128BNLL-70ZC |
CY62128BLL-70ZXE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | IS62C1024L-70T vs CY62128BLL-70ZXE |
UPD431000AGZ-70X-KJH | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | NEC Electronics Group | IS62C1024L-70T vs UPD431000AGZ-70X-KJH |
P4C1024L70TI | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | IS62C1024L-70T vs P4C1024L70TI |